
1-pole, 1-circuit fuse holder with quick connect termination, rated for 250V and 20A. Features a black thermoplastic body with brass, tin-plated contacts and UL94 V-0 flammability rating. Designed for panel mounting, this illuminated fuse holder accommodates 3AG fuses (1-1/4" L x 1/4" Dia) and operates within a temperature range of -55°C to 85°C. Bulk packaged for convenience.
Eaton BK/HTB-54I technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 46.84mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTB |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.288oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HTB-54I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
