
1-pole, 1-circuit fuse holder with quick connect termination, rated for 20A and 250V AC. Features a black thermoplastic body with brass, tin-plated contacts and UL94 V-0 flammability rating. Designed for panel mounting, this illuminated fuse holder accepts 1/4" Dia x 1-1/4" L fuses and operates within a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Eaton BK/HTB-54I-R technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 15A |
| Fuse Size | 1/4" Dia x 1-1/4" L (6.35mm x 31.8mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 46.84mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HTB |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.304oz |
| RoHS | Compliant |