
The BK/HTB-58M-R is a 250V 16A panel mount fuse with a 5mm x 20mm fuse size and lead free construction. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. This fuse is designed for use in panel mount applications and is available in quantities of 100 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/HTB-58M-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/HTB-58M-R technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 16A |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 46.84mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTB |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 0.336oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HTB-58M-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.