
This 250V 16A panel mount fuse features a 5mm x 20mm fuse size and is designed for use in illuminated applications. The fuse is constructed with lead-free materials and is rated for operation between -55°C and 85°C. It is available in a bulk packaging configuration with 100 units per package.
Checking distributor stock and pricing after the page loads.
Eaton BK/HTB-62M technical specifications.
| Color | Black |
| Current Rating | 16A |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 42.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTB |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.352oz |
| RoHS | Compliant |
