This 250V panel mount fuse is rated for 20A and features a 3AG configuration with a 1-1/4" x 1/4" (31.8mm x 6.35mm) body. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The fuse is made of thermoplastic and is lead free. It is available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, VDE, CE, SEMKO |
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTB |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 0.288oz |
| RoHS | Compliant |