
The BK/HTB-84I is a panel mount fuse with a current rating of 20A and a voltage rating of 250V. It is made from thermoplastic and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The fuse is lead free and has a quick connect termination. It is available in a bulk packaging quantity of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/HTB-84I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/HTB-84I technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 20A |
| Fuse Size | 1/4 X 1-1/4in |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTB |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.304oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HTB-84I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.