
This 250V 16A panel mount fuse is made of thermoplastic with a black color. It features an illuminated type and is lead free. The operating temperature range is from -55°C to 85°C. The fuse is available in a bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/HTB-86M-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/HTB-86M-R technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 16A |
| Fuse Size | 5 x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTB |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.32oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HTB-86M-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
