
This 1A 250V panel mount fuse features a thermoplastic body and is illuminated. It has a current rating of 20A and a maximum operating temperature of 85°C. The fuse is designed for use in a panel mount configuration and has a termination type of quick connect. It is available in a bulk packaging option and has a weight of 0.016oz. The fuse is suitable for use in applications with a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/HTB-88I-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/HTB-88I-SP technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 20A |
| Fuse Size | 1/4in X 1-1/4in |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTB |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 0.016oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/HTB-88I-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
