
This 250V 6.3A screw mount fuse is made from polyphenylene with a brass contact and tin plating. It features a flammability rating of UL94 V-1 and is lead free. The fuse is illuminated and has a current rating of 6.3A. It is available in a bulk packaging with 100 units per package.
Eaton BK/HTC-10M technical specifications.
| Body Material | Polyphenylene |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-1 |
| Fuse Current | 6.3A |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Horizontal, PCB, Chassis Mount, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HTC |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.096oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HTC-10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
