The Eaton BK/HTC-150M is a thermoplastic fuse with a current rating of 6.3A and a voltage rating of 250V AC. It has a 5 x 20mm fuse size and is lead free. The fuse is packaged in bulk quantities of 100. It measures 1.047inch in length, 0.571inch in height, and 0.345inch in width, with a weight of 0.016oz.
Eaton BK/HTC-150M technical specifications.
| Body Material | Thermoplastic |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Depth | 9mm |
| Fuse Size | 5 x 20mm |
| Height | 0.571inch |
| Lead Free | Lead Free |
| Length | 1.047inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HTC |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| Width | 0.345inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HTC-150M to view detailed technical specifications.
No datasheet is available for this part.