
This 250V 10A panel mount fuse is made from thermoplastic with a brass contact and tin plating. It has a current rating of 10A and a fuse size of 5mm x 20mm. The fuse is lead free and has a flammability rating of UL94 V-0. It is available in bulk packaging with 100 units per package.
Eaton BK/HTC-35M technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 6.3A |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | HTC |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.176oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HTC-35M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.