
Panel mount fuse holder for 5mm x 20mm fuses, featuring a 1-pole, 1-circuit design with a 6.3A current rating and 250V AC / 300V DC voltage rating. Constructed with a black thermoplastic body and tin-plated brass contacts, this illuminated holder offers UL94 V-0 flammability resistance. Designed for horizontal PCB through-hole mounting with PC pin termination, it operates at 250V and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/HTC-50M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Depth | 13mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 6.3A |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 33.1mm |
| Mount | PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | HTC |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 300V |
| Weight | 0.192oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HTC-50M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
