Fuse Holders Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/HTC-60M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Mount | PCB, Vertical, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HTC |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 300V |
| Weight | 0.032oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HTC-60M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.