
Eaton BK/HTC-65M technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Horizontal, PCB |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HTC |
| Termination | PC Pin |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.08oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HTC-65M to view detailed technical specifications.
No datasheet is available for this part.