
BUSSMANN BY EATON BK/HWA-AF FUSE HOLDER, MILITARY FUSES-FM01, PANEL
Eaton BK/HWA-AF technical specifications.
| Current Rating | 35A |
| Depth | 13.2mm |
| Fuse Current | 5A |
| Fuse Size | Radial 0.147 (3.7mm) pitch |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 24.6mm |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | HWA |
| Termination | Lug |
| Voltage | 125V |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.192oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/HWA-AF to view detailed technical specifications.
No datasheet is available for this part.