The Eaton BK/MAX-60ID fuse is a 60A current rating fuse with a DC rated voltage of 32V. It has a blue color and is designed for holder mount applications. The fuse is packaged in bulk and measures 0.85inch in height, 1.15inch in length, and 0.35inch in width. It is part of the MAX series and is used in general applications.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Current Rating | 60A |
| Height | 0.85inch |
| Length | 1.15inch |
| Mount | Holder |
| Packaging | Bulk |
| Series | MAX |
| DC Rated Voltage | 32V |
| Width | 0.35inch |
| RoHS | Not Compliant |