Fuse Subminiature Fast Acting 0.125A 125V Axial 3.18 X 7.1mm Epoxy Plastic Bulk CSA/UL
Checking distributor stock and pricing after the page loads.
Eaton BK/MCRW-125mA technical specifications.
| Current Rating | 0.125A |
| Type | Subminiature |
| Voltage Rating | 125V |
| Termination Style | Axial |
| Acting | Fast |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.0009A²s |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.