
The Eaton BK/MDA-1 is a PTC resettable fuse with a current rating of 1A and a maximum voltage rating of 250V AC. It has a resistance of 560mR and is designed for use in a holder with a clip termination. The fuse is available in a bulk packaging quantity of 100. It is not RoHS compliant and contains lead, making it non-compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Blow Characteristic | TIME DELAY |
| Contact Plating | Nickel |
| Current Rating | 1A |
| DC Cold Resistance | 560mR |
| Diameter | 6.35mm |
| Fuse Current | 1A |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Contains Lead |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 560mR |
| RoHS Compliant | No |
| Series | MDA |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not Compliant |