
Time delay electric fuse, 250mA current rating at 250VAC maximum voltage. Features a 35A interrupting rating and is RoHS compliant. Dimensions are 6.35mm diameter by 31.75mm length, with a DC cold resistance of 9.325 Ohms. Approvals include UL, CSA, and CE. Designed for inline or holder mounting with clip termination.
Sign in to ask questions about the Eaton BK/MDA-1/4-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDA-1/4-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Current | 250mA |
| Current Rating | 250mA |
| DC Cold Resistance | 9.325R |
| Depth | 6.35mm |
| Diameter | 6.35mm |
| Fuse Current | 250mA |
| Fuse Size | 6.35mm X 31.75mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 9.325R |
| RoHS Compliant | Yes |
| Series | MDA |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDA-1/4-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
