
Time delay electric fuse, 4A current rating, 250VAC max voltage. Features a ceramic body, nickel plated contacts, and a 200A interrupting rating. Dimensions are 6.35mm diameter and 31.75mm length, with a DC cold resistance of 36.25mR. Approvals include UL, CSA, and CE. Suitable for inline or holder mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/MDA-4-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDA-4-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Material | Ceramic |
| Contact Plating | Nickel |
| Current Rating | 4A |
| DC Cold Resistance | 36.25mR |
| Depth | 6.35mm |
| Diameter | 6.35mm |
| Fuse Current | 4A |
| Fuse Size | 6.35mm X 31.75mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Clip, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 36.25mR |
| RoHS Compliant | Yes |
| Series | MDA |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDA-4-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.