The Eaton BK/MDA-V1-6/10R is a PTC resettable fuse with a maximum voltage rating of 250V AC and a current rating of 1.6A. It is available in an axial package with a diameter of 6.76mm and a length of 1.292 inches. The fuse is lead free and suitable for through hole mounting. It is packaged in bulk quantities of 100 units.
Eaton BK/MDA-V1-6/10R technical specifications.
| Package/Case | Axial |
| Current Rating | 1.6A |
| Diameter | 6.76mm |
| Lead Free | Lead Free |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MDA |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDA-V1-6/10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.