
This 1.5A fuse is rated for 250V AC and DC, with a nickel plating and clip termination. It measures 6.35mm in diameter and 31.75mm in length. The fuse is available in bulk packaging with 100 units per package. It is not RoHS compliant due to containing lead.
Sign in to ask questions about the Eaton BK/MDL-1-1/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-1-1/2 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 1.5A |
| Diameter | 6.35mm |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 156mR |
| RoHS Compliant | No |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/MDL-1-1/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.