Fuse Miniature 1.25A 250V Slow Blow 2-Pin Cartridge Holder Carton
Eaton BK-MDL-1-1-4 technical specifications.
| Current Rating | 1.25A |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.