
Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 32VDC, 100A (IR), Inline/holder, ROHS COMPLIANT
Eaton BK/MDL-1-1/4-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Contact Plating | Nickel |
| Current Rating | 1.25A |
| DC Cold Resistance | 205mR |
| Diameter | 6.35mm |
| Fuse Current | 1.25A |
| Fuse Size | 6.4mm X 31.7mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 205mR |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
No datasheet is available for this part.