
Time delay electric fuse, 0.1A current rating, 250VAC voltage rating, with a 35A interrupting rating. Features nickel contact plating and a 15.68 Ohm DC cold resistance. Designed for inline or holder mounting, this fuse is 6.4mm x 31.7mm in size and is RoHS compliant. Approvals include UL, CSA, and CE.
Sign in to ask questions about the Eaton BK/MDL-1/10-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-1/10-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Contact Plating | Nickel |
| Current Rating | 100mA |
| DC Cold Resistance | 15.68R |
| Depth | 6.35mm |
| Diameter | 6.35mm |
| Fuse Current | 100mA |
| Fuse Size | 6.4mm X 31.7mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 15.68R |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-1/10-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
