This 250V 10mA nickel-plated fuse holder features a diameter of 6.35mm and a length of 1.25inch. It is designed for use with 1/4in X 1-1/4in fuses and is suitable for applications with a maximum voltage rating of 250V AC. The holder is constructed with nickel-plated materials and is not lead-free.
Sign in to ask questions about the Eaton BK/MDL-1/100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-1/100 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 10mA |
| Diameter | 6.35mm |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Contains Lead |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Series | MDL |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/MDL-1/100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.