
This 1/4in X 1-1/4in fuse features a nickel-plated contact and a clip termination. It has a current rating of 62.5mA and a maximum voltage rating of 250V AC. The fuse is available in a bulk packaging with 100 units per package. It is not RoHS compliant due to the presence of lead.
Eaton BK/MDL-1/16 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 62.5mA |
| Diameter | 6.35mm |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 45.6R |
| RoHS Compliant | No |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not Compliant |
No datasheet is available for this part.