Fuse Miniature Slow Blow Acting 0.063A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton CE/CSA/UL
Eaton BK/MDL-1/16-B technical specifications.
| Current Rating | 0.063A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.0046A²s |
| Typical Cold Resistance | 45.6Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.