This surface mount fuse has a maximum voltage rating of 250V AC and a current rating of 63mA. It has a resistance of 45.6 ohms and a diameter of 6.35mm. The fuse is packaged in bulk and is compliant with RoHS regulations. It is available in a quantity of 100 and has a weight of 0.098767 ounces. The fuse is not radiation hardened and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Eaton BK/MDL-1/16-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-1/16-R technical specifications.
| Blow Characteristic | TIME DELAY |
| Current Rating | 63mA |
| Depth | 6.35mm |
| Diameter | 6.35mm |
| Fuse Current | 62.5mA |
| Fuse Size | 6.4mm X 31.7mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 45.6R |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-1/16-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.