
This 250V 1.2A clip-terminal fuse is available in a bulk packaging quantity of 100. The fuse measures 6.35mm in diameter and 31.75mm in length. It has a resistance of 5.234 ohms and is rated for 250V AC. The fuse is not radiation hardened and contains lead, making it non-lead free.
Sign in to ask questions about the Eaton BK/MDL-1-2/10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-1-2/10 technical specifications.
| Current Rating | 1.2A |
| Diameter | 6.35mm |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5.234R |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-1-2/10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.