The MDL Series fuse holder is a time delay type, rated for 1.2A and 250V AC. It has a nickel-plated contact and is lead free. The holder is available in a bulk packaging quantity of 100. It is RoHS compliant and suitable for general use.
Sign in to ask questions about the Eaton BK/MDL-1-2/10-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-1-2/10-R technical specifications.
| Blow Characteristic | TIME DELAY |
| Contact Plating | Nickel |
| Current | 1.2A |
| Current Rating | 1.2A |
| Diameter | 6.35mm |
| Fuse Current | 1.2A |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5.234R |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-1-2/10-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.