
Time delay electric fuse, 0.5A fuse current, 250VAC maximum voltage rating, and 32VDC rated voltage. Features a 35A interrupting rating, glass body material, and nickel contact plating. This fuse is designed for inline or holder mounting with clip termination and measures 6.35mm in diameter and 31.75mm in length. UL, CSA, and CE approvals are included, with RoHS compliance.
Eaton BK/MDL-1/2-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 12A |
| DC Cold Resistance | 943mR |
| Depth | 6.35mm |
| Diameter | 6.35mm |
| Fuse Current | 500mA |
| Fuse Size | 6.4 X 31.7mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Panel, Clip, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 943mR |
| RoHS Compliant | Yes |
| Series | MDL |
| Size | 32mm |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-1/2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.