The Eaton BK/MDL-1/200-R is a PTC resettable fuse with a voltage rating of 250V AC and a current rating of 5mA. It has a diameter of 6.35mm and is terminated with a clip. The fuse is packaged in bulk and has a package quantity of one. It is suitable for surface mount and leaded applications.
Eaton BK/MDL-1/200-R technical specifications.
| Package/Case | 200 |
| Current Rating | 5mA |
| Diameter | 6.35mm |
| Length | 1.25inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.098767oz |
| RoHS | Unconfirmed |
No datasheet is available for this part.