
The Eaton BK/MDL-1/32-R fuse features a maximum voltage rating of 250V AC and a current rating of 31mA. It has a lead-free termination and is packaged in bulk quantities. The fuse has a diameter of 6.35mm and a length of 1.25inch. It is not radiation hardened and has a weight of 0.098767oz.
Eaton BK/MDL-1/32-R technical specifications.
| Current Rating | 31mA |
| Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
No datasheet is available for this part.