
BUSSMANN BY EATON BK/MDL-1-4-R Cartridge Fuse, 250 mA, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", 35 A
Eaton BK/MDL-1-4-R technical specifications.
| Blow Characteristic | TIME DELAY |
| Fuse Current | 250mA |
| Reach SVHC Compliant | Unknown |
| Resistance | 48976.1R |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
