The Eaton BK/MDL-1-6/10-R fuse features a time delay blow characteristic and a nickel-plated contact. It has a maximum voltage rating of 250V AC and a current rating of 1.6A. The fuse is available in a bulk packaging quantity of 100 and is compliant with RoHS regulations. It measures 31.75mm in length and 6.35mm in diameter, with a weight of 0.098767oz. The fuse is designed for surface mount applications and is made of glass with a lead-free construction.
Eaton BK/MDL-1-6/10-R technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Contact Plating | Nickel |
| Current | 1.6A |
| Current Rating | 1.6A |
| Depth | 6.35mm |
| Diameter | 6.35mm |
| Fuse Current | 1.6A |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Clip, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
No datasheet is available for this part.