
This 1/4in X 1-1/4in fuse has a current rating of 125mA and a maximum voltage rating of 250V AC. It has a diameter of 6.35mm and a length of 31.75mm. The fuse is terminated with a clip and is available in bulk packaging with 100 units per package. The product is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Eaton BK/MDL-1/8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-1/8 technical specifications.
| Current Rating | 125mA |
| Diameter | 6.35mm |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 12.238R |
| RoHS Compliant | No |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/MDL-1/8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
