
The Eaton BK/MDL-1-8/10-R is a PTC resettable fuse with a current rating of 1.8A and a maximum voltage rating of 250V AC. It has a length of 31.75mm and is terminated with a clip. The fuse is packaged in bulk and is available in quantities of 100. It is compliant with RoHS regulations and is not radiation hardened.
Eaton BK/MDL-1-8/10-R technical specifications.
| Contact Plating | Nickel |
| Current | 1.8A |
| Current Rating | 1.8A |
| Diameter | 6.35mm |
| Fuse Size | 1/4 X 1-1/4in |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
No datasheet is available for this part.
