
Time delay electric fuse, 125mA current rating, 250VAC/250VDC maximum voltage rating, with a 35A interrupting rating. Features nickel plated contacts, a 6.35mm diameter, and a 31.75mm length, fitting a 32mm fuse size. Designed for inline or holder mounting with clip terminations. RoHS compliant and UL, CSA, CE approved.
Sign in to ask questions about the Eaton BK/MDL-1/8-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-1/8-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Contact Plating | Nickel |
| Current Rating | 125mA |
| DC Cold Resistance | 12.238R |
| Diameter | 6.35mm |
| Fuse Current | 125mA |
| Fuse Size | 6.4mm X 31.7mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 12.238R |
| RoHS Compliant | Yes |
| Series | MDL |
| Size | 32mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-1/8-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.