
Time delay electric fuse, 1A current rating, 250VAC maximum voltage. Features 35A interrupting rating, nickel contact plating, and a 273mR DC cold resistance. Fuse size is 6.4 X 31.7mm (32mm overall length), with clip termination suitable for inline or holder mounting. Approvals include UL, CSA, and CE. RoHS compliant and lead-free.
Sign in to ask questions about the Eaton BK/MDL-1-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-1-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Contact Plating | Nickel |
| Current Rating | 1A |
| DC Cold Resistance | 273mR |
| Diameter | 6.35mm |
| Fuse Current | 1A |
| Fuse Size | 6.4 X 31.7mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 273mR |
| RoHS Compliant | Yes |
| Series | MDL |
| Size | 32mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-1-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
