
Time delay electric fuse, 10A current rating, 250VAC and 32VDC voltage ratings, with 1000A interrupting rating. Features a glass body, nickel-plated contacts, and a 6.4mm x 31.7mm fuse size. Suitable for inline or holder mounting with clip termination. UL, CSA, and CE approved, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton BK/MDL-10-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-10-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| DC Cold Resistance | 10mR |
| Diameter | 6.35mm |
| Fuse Current | 10A |
| Fuse Size | 6.4mm X 31.7mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 32V |
| Mount | Holder, Panel, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | MDL |
| Size | 32mm |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.098767oz |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-10-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
