Fuse Miniature Slow Blow Acting 0.15A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton CE/CSA/UL
Eaton BK/MDL-15/100-R technical specifications.
| Current Rating | 150mA |
| Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Mount | Holder |
| Packaging | Bulk |
| Series | MDL |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.