
Time delay electric fuse, 2.25A current rating at 250VAC max voltage. Features a 100A interrupting rating and 96mΩ DC cold resistance. Fuse size is 6.35mm diameter by 31.7mm length, with nickel plated contacts and clip termination for holder mounting. Approvals include UL, CSA, and CE, with RoHS compliance.
Sign in to ask questions about the Eaton BK/MDL-2-1/4-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-2-1/4-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Contact Plating | Nickel |
| Current | 2.25A |
| Current Rating | 2.25A |
| DC Cold Resistance | 96mR |
| Diameter | 6.35mm |
| Fuse Current | 2.25A |
| Fuse Size | 6.4mm X 31.7mm |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 96mR |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-2-1/4-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
