
The Eaton BK/MDL-2-8/10 fuse features a current rating of 2.8A and a maximum voltage rating of 250V AC. It is available in a bulk packaging with 100 units per package. The fuse has a diameter of 6.35mm and a length of 31.75mm, with a weight of 0.098767oz. The BK/MDL-2-8/10 fuse is not radiation hardened and contains lead, making it a general-purpose fuse suitable for various applications.
Eaton BK/MDL-2-8/10 technical specifications.
| Current Rating | 2.8A |
| Diameter | 6.35mm |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
