This 25A holder mount fuse is rated for 32V AC and DC, with a DC cold resistance of 12.25mR. It meets UL, CSA, and CE approvals, and is compliant with RoHS regulations. The fuse is packaged in bulk and has a length of 1.25 inches.
Sign in to ask questions about the Eaton BK/MDL-25-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-25-R technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 25A |
| DC Cold Resistance | 12.25mR |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MDL |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-25-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.