
The Eaton BK/MDL-3-1/2-R fuse holder features a nickel-plated contact and a lead-free construction. It has a current rating of 3.5A and a maximum voltage rating of 250V AC. The holder is designed for use with 1/4in X 1-1/4in fuses and has a diameter of 6.35mm. It is available in bulk packaging with 100 units per package and is RoHS compliant.
Eaton BK/MDL-3-1/2-R technical specifications.
| Blow Characteristic | TIME DELAY |
| Contact Plating | Nickel |
| Current Rating | 3.5A |
| Diameter | 6.35mm |
| Fuse Current | 3.5A |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
No datasheet is available for this part.