
Time delay electric fuse, 300mA current rating, 250VAC maximum voltage. Features a 35A interrupting rating and nickel contact plating. Dimensions are 6.35mm diameter and 31.75mm length, conforming to a 6.4mm X 31.7mm fuse size. UL, CSA, and CE approvals. RoHS compliant.
Sign in to ask questions about the Eaton BK/MDL-3/10-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-3/10-R technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Contact Plating | Nickel |
| Current Rating | 300mA |
| DC Cold Resistance | 2.046R |
| Depth | 6.35mm |
| Diameter | 6.35mm |
| Fuse Current | 300mA |
| Fuse Size | 6.4mm X 31.7mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.046R |
| RoHS Compliant | Yes |
| Series | MDL |
| Size | 32mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDL-3/10-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.