FUSE, CART, 187.5mA, 6.3X32MM TIME DELAY; Voltage Rating VAC:250V; Fuse Current:187.5mA; Breaking Capacity Current AC:35A; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4 x 1-1/4; Blow Characteristic:Time Delay ;RoHS Compliant: Yes
Eaton BK/MDL-3-16-R technical specifications.
| Blow Characteristic | TIME DELAY |
| Fuse Current | 187.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDL |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.