
The Eaton BK/MDL-3-2/10 fuse is a 1/4in X 1-1/4in fuse with a current rating of 3.2A and a maximum voltage rating of 250V AC. It is available in a bulk packaging quantity of 100 and has a diameter of 6.35mm and a length of 31.75mm. The fuse is not lead-free and is not RoHS compliant. It is not radiation hardened and is suitable for general use.
Sign in to ask questions about the Eaton BK/MDL-3-2/10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton BK/MDL-3-2/10 technical specifications.
| Current Rating | 3.2A |
| Diameter | 6.35mm |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/MDL-3-2/10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
