
The Eaton BK/MDL-3/4 fuse features a nickel contact plating and a clip termination. It has a maximum voltage rating of 250V AC and a current rating of 750mA. The fuse measures 31.75mm in length and 6.35mm in diameter. It is available in bulk packaging with 100 units per package.
Eaton BK/MDL-3/4 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 750mA |
| Diameter | 6.35mm |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 397mR |
| RoHS Compliant | No |
| Series | MDL |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.